- RS庫存編號:
- 174-3694
- 製造零件編號:
- BR01
- 製造商:
- XinaBox
此產品已停售
- RS庫存編號:
- 174-3694
- 製造零件編號:
- BR01
- 製造商:
- XinaBox
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
This XCHIP is designed to interface with all Raspberry Pi modules. This provides an interface to support the XCHIP ecosystem, adding support for many additional sensors etc.
1 x XBUS connection to interface with XCHIPS
Xinabox Modular Prototyping Boards
規格
Attribute | Value |
---|---|
Product Name | xChip Bridge for Raspberry Pi |
Accessory Category | Interface / Bridge |
Form Factor | Addon |