Phoenix Contact Electronic Housing Enclosure Type UEG-EU-BE Series , 172 x 35mm, Polyamide DIN Rail Enclosure
- RS庫存編號:
- 192-3027
- 製造零件編號:
- 2956819
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 192-3027
- 製造零件編號:
- 2956819
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
UEG-EU model Phoenix enclosures for Eurocards
This empty enclosure to be fitted onto guides is designed to take Eurocards
The PCB is fixed directly to the central part of the enclosure, which can be closed with the two lateral elements
This empty enclosure consists of a device that plugs into the DIN guide
The metal bars that slot in ensure the required stability to complete the module if there are several strips
The PCB is fixed directly to the central part of the enclosure, which can be closed with the two lateral elements
This empty enclosure consists of a device that plugs into the DIN guide
The metal bars that slot in ensure the required stability to complete the module if there are several strips
規格
Attribute | Value |
---|---|
Enclosure Type | Electronic Housing |
Body Material | Polyamide |
Length | 172mm |
Width | 35mm |
Dimensions | 172 x 35mm |
Colour | Green |
Series | UEG-EU-BE |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |