Testo Gas Detection Pilot Tube for testo 340, testo 350, testo 420, testo 440 dP, testo 480, testo 512, testo 521
- RS庫存編號:
- 223-5028
- 製造零件編號:
- 0635 2345
- 製造商:
- Testo
- RS庫存編號:
- 223-5028
- 製造零件編號:
- 0635 2345
- 製造商:
- Testo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Testo Gas Sensor Pitot Tube, For Use With 512 Series, 1000mm Length - 0635 2345
Use this pitot tube from Testo with pressure probes in the 512 series to accurately measure velocity in your pipes. Its ample length of 1000mm gives you an extended reach into hard-to-access areas. You can take readings and monitor your machinery for safety purposes by connecting this component to a manometer. This pitot tube is made from a durable stainless steel material that's resistant to corrosion and chemicals, so it's suitable for use in harsh environments.
Features & Benefits
Wide operating temperature range between 0°C and +600°C for use in hot and cold environments
Compact tube diameter of just 7mm for easy fitting to Testo probes in the 512 series
IP54 (ingress protection) rating assures protection against dust particles and water splashes
Compact tube diameter of just 7mm for easy fitting to Testo probes in the 512 series
IP54 (ingress protection) rating assures protection against dust particles and water splashes
Applications
Air conditioning systems
Indoor climate control
Pharmaceutical production
Food processing and packaging
Indoor climate control
Pharmaceutical production
Food processing and packaging
Whats a pressure probe?
A pressure probe detects the level of pressure acting on components in your system. It converts this information into an output signal so you can easily monitor your system status and ensure safety.
規格
Attribute | Value |
---|---|
Accessory Type | Pilot Tube |
For Use With | 512 Series |