- RS庫存編號:
- 236-723
- 製造零件編號:
- HFBR-2506AMZ
- 製造商:
- Broadcom
此產品已停售
- RS庫存編號:
- 236-723
- 製造零件編號:
- HFBR-2506AMZ
- 製造商:
- Broadcom
法例與合規
產品詳細資訊
HFBR-1506AMZ and HFBR-2506AMZ Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
規格
Attribute | Value |
---|---|
Maximum Data Rate | 16MBd |
Connector Shape | Round |
Wavelength of Peak Sensitivity | 650nm |
Number of Pins | 8 |
Mounting Type | Screw Mount |
Dimensions | 16.1 x 12.5 x 11.2mm |
Connector Type | SMA |
Height | 11.2mm |
Length | 16.1mm |
Width | 12.5mm |