Modular Switch Body, IP65, Latching -25°C +55°C

  • RS庫存編號 279-0121
  • 製造零件編號 704.114.018
  • 製造商 EAO
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Flush Key Switch Actuator Series 04

Round-fronted key switch bodies Ø 35 mm for panel mounting.
Contact block ordered separately.

Approvals

SEV, UL, CSA, NEMKO, VDE

規格
Attribute Value
Switch Operation Latching
IP Rating IP65
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Operating Temperature Range -25 → +55°C
此為已停產產品