- RS庫存編號:
- 280-0931
- 製造零件編號:
- L 04 WINDOW
- 製造商:
- Fibox
- RS庫存編號:
- 280-0931
- 製造零件編號:
- L 04 WINDOW
- 製造商:
- Fibox
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FI
產品詳細資訊
Universal polycarbonate inspection windows
These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.
規格
Attribute | Value |
---|---|
Length | 94.5mm |
Width | 16mm |
Height | 77mm |
Material | Polycarbonate |
Colour | Transparent |
For Use With | 4 Module Enclosure |
IP Rating | IP54 |