- RS庫存編號:
- 284-3354
- 製造零件編號:
- 81519380
- 製造商:
- Crouzet
- RS庫存編號:
- 284-3354
- 製造零件編號:
- 81519380
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Control mini-solenoid valves
Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.
Direct connection to the socket mount and the mini-distributor.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
規格
Attribute | Value |
---|---|
Function | 3/2 |
Manufacturer Series | 81 |
Mounting Style | Manifold |
Solenoid Voltage | 24V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Maximum Flow Rate | 12NL/min |
Solenoid Power Consumption | 2.5VA |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |