Bel-Stewart Crimp Tool Die, Ferrule, Wire size 4.5 mm

  • RS庫存編號 290-4869
  • 製造零件編號 2980030-01
  • 製造商 Bel-Stewart
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊

Bel-Stewart Ferrule Hand Tool and Die Sets

A Semi-professional ratchet hand tool for crimping shield rings / ferrules of shielded Bel Stewart connectors. See part number 290-4780 typically. The ferrule die sets are easily changed to suit individual cable diameters. Die sets for 5.2 mm and 6.0 mm diameter cables are available separately.
Part number 290-4875 – 5.2 mm die set
Part number 342-4853 – 6.0 mm die set

Features and Benefits

Ratchet action
Easy interchangeable die sets
Comfortable ergonomic handles

規格
Attribute Value
Crimp Connector Type Ferrule
Wire Size 4.5 mm
此為已停產產品