- RS庫存編號:
- 327-4636
- 製造零件編號:
- Z580A
- 製造商:
- Gossen Metrawatt
此產品已停售
- RS庫存編號:
- 327-4636
- 製造零件編號:
- Z580A
- 製造商:
- Gossen Metrawatt
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
METRISO 5000 A insulation tester
High-voltage insulation measurement device
Additional measurement ranges of 10 kΩ → 1 TΩ
Logarithmic display
Measured voltages: 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V
Measurements to 2000 V in acc. with DIN VDE 0413
Measuring range 100 kΩ → 100 MΩ (1000 V)
Voltage measurements to 2000 VDC / AC
Guard connection to eliminate surface currents
Optional crank inductor
Power supply: 6 x 1.5 V single cells, IEC R20
Additional measurement ranges of 10 kΩ → 1 TΩ
Logarithmic display
Measured voltages: 100 V, 250 V, 500 V, 1000 V, 1500 V, 2000 V, 2500 V, 5000 V
Measurements to 2000 V in acc. with DIN VDE 0413
Measuring range 100 kΩ → 100 MΩ (1000 V)
Voltage measurements to 2000 VDC / AC
Guard connection to eliminate surface currents
Optional crank inductor
Power supply: 6 x 1.5 V single cells, IEC R20
Optional accessories
Supplied with
METRISO 5000 A with fixed measuring leads and probe tips, 2 crocodile clips, batteries, carrying strap, operating instructions
規格
Attribute | Value |
---|---|
Accessory Type | Generator |
For Use With | 5000 A Series |