- RS庫存編號:
- 384-8243
- 製造零件編號:
- 1641351
- 製造商:
- Fluke
- RS庫存編號:
- 384-8243
- 製造零件編號:
- 1641351
- 製造商:
- Fluke
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Fluke Multimeter Test Leads and Probes
Fluke multimeters benefit from the availability of a comprehensive range of extra and replacement Fluke test leads, probes and accessories.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
TL71 Premium Test Lead Set
1 pair (red, black) comfort grip probes with integral silicone insulated leads with 90° shrouded plugs. Lead length 1.5m. Meets EN61010-2-031 CATII 1000.V. 10A rated
Standards
EN61010-2-031 CATIII 1000V
規格
Attribute | Value |
---|---|
Lead Type | Test Lead Kit |
Connector Type | Right Angle |
Lead Length | 1.2m |
Current Rating | 10A |
Safety Category Voltage | 1000 V, 600 V |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Level | CAT III, CAT IV |