- RS庫存編號:
- 387-3407
- 製造零件編號:
- 7446223001
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 387-3407
- 製造零件編號:
- 7446223001
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 3A |
Mounting Type | Through Hole |
Maximum DC Resistance | 40mΩ |
Tolerance | ±30% |
Length | 23.5mm |
Depth | 16mm |
Height | 25.5mm |
Dimensions | 23.5 x 16 x 25.5mm |
Series | WE-LF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |