- RS庫存編號:
- 428-9358
- 製造零件編號:
- JW-L22RKK
- 製造商:
- NKK Switches
- RS庫存編號:
- 428-9358
- 製造零件編號:
- JW-L22RKK
- 製造商:
- NKK Switches
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nihon Kaiheiki Ind. Co. Range
規格
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-(On) |
Panel Cut Out Width | 20.5mm |
Panel Cut Out Height | 29.5mm |
Contact Current Rating | 16 A @ 125/250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
Panel Cut Out Size | 29.5 x 20.5mm |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +70°C |
Case Material | Melamine |
Mechanical Life | 25000Operations |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Plated Silver Alloy |