- RS庫存編號:
- 450-1872
- 製造零件編號:
- TL221
- 製造商:
- Fluke
此產品已停售
- RS庫存編號:
- 450-1872
- 製造零件編號:
- TL221
- 製造商:
- Fluke
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Fluke Multimeter Test Leads and Probes
Fluke multimeters benefit from the availability of a comprehensive range of extra and replacement Fluke test leads, probes and accessories.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
TL221 SureGrip Extension Lead Set
Includes 1 pair (red, black) of silicone insulated leads with straight connectors on both ends. Includes 1 pair (red, black) female couplers. Meets CAT IV 600 V, CAT III 1000 V, 10 A rating, UL listed.
Features & Benefits
Rubber overmoulding and finger-hugging curves offer a comfortable grip
CAT III 1000 V, CAT IV 600 V ratings assure you of safe operation
Black and red leads for quick and accurate identification of your positive and negative connectors
CAT III 1000 V, CAT IV 600 V ratings assure you of safe operation
Black and red leads for quick and accurate identification of your positive and negative connectors
Applications
FMCG manufacture
Medical technology
Automotive industry
Medical technology
Automotive industry
What's the current rating for these test probe leads?
These test probe leads have a current rating of 10A, for wide compatibility.
Are these test probe extension leads compatible with other FLUKE testing accessories?
Yes, they can be used with many FLUKE components, including the SureGrip alligator clips (451-1431) and TwistGuard test probes (741-4358).
Standards
1000 V CAT III, 600 V CAT IV
規格
Attribute | Value |
---|---|
Current Rating | 10A |