- RS庫存編號:
- 450-1951
- 製造零件編號:
- AC220
- 製造商:
- Fluke
此產品已停售
替代產品
- RS庫存編號:
- 450-1951
- 製造零件編號:
- AC220
- 製造商:
- Fluke
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Fluke T100 Series
AC220 SureGrip Alligator Clip Set
Comprises 1 pair (red, black) of alligator clips with small, insulated, nickel plated jaws. Blunt tip grabs round screw heads up to 9-5 mm.
Features & Benefits
• Curved clip jaws prevent hooks from slipping off during use
• Colour-coded system makes it a breeze to tell the hooks apart
• Wide finger grips let you get a firm hold on the plunger
• Retractable design keeps jaws safe when not in use
• Colour-coded system makes it a breeze to tell the hooks apart
• Wide finger grips let you get a firm hold on the plunger
• Retractable design keeps jaws safe when not in use
Applications
• Automotive factories
• A/V systems
• Electrical engineering
• A/V systems
• Electrical engineering
What test leads work best with these clips?
Use these clips with TL222 test leads (449-9892) or TL224 SureGrip options (450-2358) to get your electrical testing jobs up and running.
What's the difference between a crocodile and an alligator clip?
Crocodile and alligator clips are two names for the same product.
Standards
CAT IV 600 V, CAT III 1000 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
規格
Attribute | Value |
---|---|
Current Rating | 10A |
Connector Type | Blunt Tip, Crocodile Clip |