- RS庫存編號:
- 499-592
- 製造零件編號:
- TCP312
- 製造商:
- Tektronix
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 499-592
- 製造零件編號:
- TCP312
- 製造商:
- Tektronix
法例與合規
產品詳細資訊
TCP 312 / 404XL current probe
Bandwidth: 100 MHz (TCP 312), 2 MHz (TCP404XL)
Rise time: ≤3.5 ns (TCP 312), ≤175 ns (TCP404XL)
Signal delay: 17 ns (TCP 312), 103 ns (TCP404XL)
Max ACp-p: 60 A (TCP 312), 1414 A (TCP404XL)
Max direct current: 5 A → 1 A/V, 30 A → 10 A/V (TCP 312), 500 A → 1 A/mV (TCP404XL)
Current / div range: 1 A/V → 10 A/V (TCP 312), 1 A/mV (TCP404XL)
Impedance @ 1 MΩ: 0.08 Ω (TCP 312), 0.1 mΩ (TCP404XL)
Max voltage on exposed wire: insulated cable (TCP 312), 600 VRMS CAT I & II -
300 VRMS CAT III (TCP404XL)
Cable length: 1.5 m (TCP 312), 8 m (TCP404XL)
Signal delay: 17 ns (TCP 312), 103 ns (TCP404XL)
Max ACp-p: 60 A (TCP 312), 1414 A (TCP404XL)
Max direct current: 5 A → 1 A/V, 30 A → 10 A/V (TCP 312), 500 A → 1 A/mV (TCP404XL)
Current / div range: 1 A/V → 10 A/V (TCP 312), 1 A/mV (TCP404XL)
Impedance @ 1 MΩ: 0.08 Ω (TCP 312), 0.1 mΩ (TCP404XL)
Max voltage on exposed wire: insulated cable (TCP 312), 600 VRMS CAT I & II -
300 VRMS CAT III (TCP404XL)
Cable length: 1.5 m (TCP 312), 8 m (TCP404XL)
規格
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Maximum Conductor Size | 3.8mm |
Bandwidth | DC → 100 MHz |
Model Number p | TCP312 |