- RS庫存編號:
- 544-0627
- 製造零件編號:
- SP103A/1123LBL(A175).GN
- 製造商:
- Sunon
289 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$317.21
單位 | Per unit |
1 - 4 | HK$317.21 |
5 - 9 | HK$310.55 |
10 - 24 | HK$301.03 |
25 - 49 | HK$293.73 |
50 + | HK$287.39 |
- RS庫存編號:
- 544-0627
- 製造零件編號:
- SP103A/1123LBL(A175).GN
- 製造商:
- Sunon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ball Bearing Axial Fans
Industrial size, aluminium frame fans with thermoplastic impellers. Supplied with 315mm leads.
Life expectancy 50,000 hours at 25°C
Blow or extract mounting capability
Guards, filters/filter elements are available separately, see later this section
Blow or extract mounting capability
Guards, filters/filter elements are available separately, see later this section
Approvals
UL, CSA, TUV
規格
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 120mm |
AC or DC Operation | AC |
Width | 120mm |
Power Consumption | 11W |
Depth | 38mm |
Maximum Current | 110mA |
Air Flow | 132.6m³/h |
Dimensions | 120 x 120 x 38mm |
Noise Level | 39dB |
Fan Speed | 2300rpm |
Bearing Type | Ball |