- RS庫存編號:
- 544-1153
- 製造零件編號:
- A2123-HBL.GN
- 製造商:
- Sunon
當前暫無庫存,可於2024/5/20發貨,3 工作日送達。
已增加
單價 个
HK$276.31
單位 | Per unit |
1 - 4 | HK$276.31 |
5 - 9 | HK$270.52 |
10 - 24 | HK$262.21 |
25 - 49 | HK$255.87 |
50 + | HK$250.34 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 544-1153
- 製造零件編號:
- A2123-HBL.GN
- 製造商:
- Sunon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ball Bearing Axial Fans
Industrial size, aluminium frame fans with thermoplastic impellers. Supplied with 315mm leads.
Life expectancy 50,000 hours at 25°C
Blow or extract mounting capability
Guards, filters/filter elements are available separately, see later this section
Blow or extract mounting capability
Guards, filters/filter elements are available separately, see later this section
Approvals
-
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 120mm |
AC or DC Operation | AC |
Power Consumption | 22W |
Width | 120mm |
Depth | 38mm |
Maximum Current | 120mA |
Air Flow | 190.5m³/h |
Dimensions | 120 x 120 x 38mm |
Noise Level | 47dB |
Fan Speed | 2750rpm |
Bearing Type | Ball |