- RS庫存編號:
- 609-4506
- 製造零件編號:
- XACA881
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 609-4506
- 製造零件編號:
- XACA881
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Schneider Electric Push Button Pendant Station, 8 Push Buttons, Screw Terminal Type - Harmony XACA Series - XACA881
Press 'go' on your industrial operations with this push button pendant station from Schneider Electric. Each of its eight round buttons has a clearly designated function, such as forward, reverse or raise. Adding it to your setup means staff can control cranes, hoists and conveyors without confusion. The station is IP65 rated, which means it's protected against dust and low-pressure jets from any angle, so it's suitable for use in harsh factory settings. Its bright yellow colour makes it unmissable, even in a busy workspace.
Features & Benefits
• Broad operating temperature range between -25°C and +70°C for use in challenging conditions
• Polypropylene housing is resistant to shock so it takes the strain in heavy-duty applications
• Double-insulated to prevent shocks and boost your health and safety rating
• Polypropylene housing is resistant to shock so it takes the strain in heavy-duty applications
• Double-insulated to prevent shocks and boost your health and safety rating
Applications
• Distribution centres
• Industrial manufacturing
• Mechanical engineering
• Automotive production
• Construction sites
• Industrial manufacturing
• Mechanical engineering
• Automotive production
• Construction sites
Do I need to assemble this unit?
No – it comes pre-assembled, so you can put it to work immediately.
What kind of terminals does this pendant station use?
The station has screw terminals, meaning installation is hassle-free and connections are robust enough to put up with rough handling.
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
規格
Attribute | Value |
---|---|
Contact Configuration | 8 CO |
IP Rating | IP65 |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70°C |
Voltage Rating | 600V |