Rotronic Cat5e 24 Port RJ45 RJ Patch Panel UTP Grey

  • RS庫存編號 616-2176
  • 製造零件編號 26.11.0345-5
  • 製造商 Rotronic
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

19" Patch Panels

Individually customisable with modular designs (patch panel and RJ45 keystones)
Core connection with LSA cutting terminal technology
Colour coding in accordance with EIA/TIA 568 A/B
Assembly material available separately (stock no.:542-5410 )

規格
Attribute Value
LAN Category Cat5e
Number of Ports 24
Interface Type RJ45
Shield Type UTP
Width 19in
Colour Grey
此產品已停售