Phoenix Contact FL SWITCH SF 7TX/FX Series DIN Rail Mount Ethernet Switch, 7 RJ45 Ports, 100Mbit/s Transmission, 24V dc
- RS庫存編號:
- 648-5839
- 製造零件編號:
- 2832726
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 648-5839
- 製造零件編號:
- 2832726
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Phoenix Contact FL SWITCH SF - Ethernet switch
The Phoenix Contact range of FL SWITCH SF factory line switches have the standard functions in numerous versions. They can be used for quick and cost-effective ethernet network expansion.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.
Features and Benefits
High port density
Flat housing shape
Auto-negotiations function
Auto-crossing function
Redundant voltage supply
Floating signal contact
With and without optical waveguide port
Reliable communication for your network is guaranteed
Transmission speed of 10/100 Mbps
Flat housing shape
Auto-negotiations function
Auto-crossing function
Redundant voltage supply
Floating signal contact
With and without optical waveguide port
Reliable communication for your network is guaranteed
Transmission speed of 10/100 Mbps
Approvals
CE
規格
Attribute | Value |
---|---|
Transmission Speed | 100Mbit/s |
RJ45 Ports | 7 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SF 7TX/FX |
Maximum Supply Voltage | 30.2V dc |