Toko DE4518C Series Type DEM4518C Shielded Wire-wound SMD Inductor 4.3 μH ±20% Wire-Wound 2A Idc

  • RS庫存編號 724-5061
  • 製造零件編號 1235AS-H-4R3M
  • 製造商 Toko
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

DE4518C Series Shielded Wire Wound Chokes

Toko DE4518C Series magnetically shielded SMD Fixed Inductors with a low DC resistance.
Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)

Low profile (4.5´4.7mm square, 1.8 Max.height).

Toko Non Standard SMT Inductors (Chokes)

規格
Attribute Value
Inductance 4.3 μH
Maximum DC Current 2A
Package/Case DEM4518C
Length 4.5mm
Depth 4.7mm
Height 1.8mm
Dimensions 4.5 x 4.7 x 1.8mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 84mΩ
Series DE4518C
Inductor Construction Wire-Wound
此為已停產產品