Bourns SDR0302 Series Type 0302 Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 800mA Idc Q:20

  • RS庫存編號 727-1580
  • 製造零件編號 SDR0302-150ML
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

SDR0302 Series Wire Wound Chokes

Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

規格
Attribute Value
Inductance 15 μH
Maximum DC Current 800mA
Package/Case 0302
Length 3mm
Depth 2.8mm
Height 2.5mm
Dimensions 3 x 2.8 x 2.5mm
Tolerance ±20%
Maximum DC Resistance 400mΩ
Series SDR0302
Core Material Ferrite
Maximum Self Resonant Frequency 32MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 20
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
此為已停產產品