Bourns, SDR0302, 0302 Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±20% Wire-Wound 550mA Idc Q:23
- RS庫存編號:
- 727-1583
- 製造零件編號:
- SDR0302-270ML
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-1583
- 製造零件編號:
- SDR0302-270ML
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SDR0302 Series Wire Wound Chokes
Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Available in E12 series
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios
Low profile of only 2.5 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
Car radios
規格
Attribute | Value |
---|---|
Inductance | 27 μH |
Maximum DC Current | 550mA |
Package/Case | 0302 |
Length | 3mm |
Depth | 2.8mm |
Height | 2.5mm |
Dimensions | 3 x 2.8 x 2.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 750mΩ |
Series | SDR0302 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 20MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 23 |