Bourns SDR0604 Series Type 0604 Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±15% Wire-Wound 1.5A Idc Q:30

  • RS庫存編號 727-1628
  • 製造零件編號 SDR0604-180YL
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

SDR0604 Series Wire Wound Chokes

Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

規格
Attribute Value
Inductance 18 μH
Maximum DC Current 1.5A
Package/Case 0604
Height 4.8mm
Diameter 5.8mm
Dimensions 5.8 (Dia.) x 4.8mm
Tolerance ±15%
Maximum DC Resistance 150mΩ
Series SDR0604
Core Material Ferrite
Maximum Self Resonant Frequency 18MHz
Minimum Quality Factor 30
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
此為已停產產品