Bourns SDR0604 Series Type 0604 Wire-wound SMD Inductor with a Ferrite Core, 390 μH ±10% Wire-Wound 340mA Idc Q:25

  • RS庫存編號 727-1640
  • 製造零件編號 SDR0604-391KL
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

SDR0604 Series Wire Wound Chokes

Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs

規格
Attribute Value
Inductance 390 μH
Maximum DC Current 340mA
Package/Case 0604
Height 4.8mm
Diameter 5.8mm
Dimensions 5.8 (Dia.) x 4.8mm
Tolerance ±10%
Maximum DC Resistance 2.48Ω
Series SDR0604
Core Material Ferrite
Maximum Self Resonant Frequency 3MHz
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
Minimum Operating Temperature -40°C
Minimum Quality Factor 25
此為已停產產品