Bourns SDR0805 Series Wire-wound SMD Inductor with a Ferrite Core, 39 μH ±10% Wire-Wound 1.7A Idc Q:15

  • RS庫存編號 727-1650
  • 製造零件編號 SDR0805-390KL
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

SDR0805 Series Wire Wound Chokes

Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

規格
Attribute Value
Inductance 39 μH
Maximum DC Current 1.7A
Height 5.3mm
Diameter 7.8mm
Dimensions 7.8 (Dia.) x 5.3mm
Tolerance ±10%
Maximum DC Resistance 160mΩ
Series SDR0805
Core Material Ferrite
Maximum Self Resonant Frequency 10MHz
Minimum Quality Factor 15
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
此產品已停售