Bourns SDR0805 Series Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2.7A Idc Q:25

  • RS庫存編號 727-1656
  • 製造零件編號 SDR0805-150ML
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

SDR0805 Series Wire Wound Chokes

Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

規格
Attribute Value
Inductance 15 μH
Maximum DC Current 2.7A
Height 5.3mm
Diameter 7.8mm
Dimensions 7.8 (Dia.) x 5.3mm
Tolerance ±20%
Maximum DC Resistance 90mΩ
Series SDR0805
Core Material Ferrite
Maximum Self Resonant Frequency 16MHz
Minimum Quality Factor 25
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
此為已停產產品