Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 720mA Idc Q:10
- RS庫存編號:
- 727-1997
- 製造零件編號:
- SRR3011-6R8YL
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-1997
- 製造零件編號:
- SRR3011-6R8YL
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SRR3011 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR3011 Series SMD Shielded Power Inductors with a low profile of only 1.15mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
規格
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 720mA |
Package/Case | 3011 |
Length | 3.8mm |
Depth | 3.8mm |
Height | 1.15mm |
Dimensions | 3.8 x 3.8 x 1.15mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 210mΩ |
Series | SRR3011 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 49MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 10 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |