Bourns, SRR4028, 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±30% Wire-Wound 1.38A Idc Q:9.56
- RS庫存編號:
- 727-2025
- 製造零件編號:
- SRR4028-5R6Y
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-2025
- 製造零件編號:
- SRR4028-5R6Y
- 製造商:
- Bourns
法例與合規
產品詳細資訊
SRR4028 Series Magnetically Shielded Wire Wound Inductors
Height of 3.0mm maximum
Current rating up to 3.1A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Current rating up to 3.1A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 5.6 μH |
Maximum DC Current | 1.38A |
Package/Case | 4028 |
Length | 4.8mm |
Depth | 4.8mm |
Height | 2.8mm |
Dimensions | 4.8 x 4.8 x 2.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 85mΩ |
Series | SRR4028 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 69MHz |
Minimum Quality Factor | 9.56 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |