Bourns, SRR5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±30% Wire-Wound 300mA Idc Q:7
- RS庫存編號:
- 727-2063
- 製造零件編號:
- SRR5028-221Y
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-2063
- 製造零件編號:
- SRR5028-221Y
- 製造商:
- Bourns
法例與合規
產品詳細資訊
SRR5028 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR5028 Series SMD Shielded Power Inductors with a low profile of only 3mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
規格
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 300mA |
Package/Case | 5028 |
Length | 5.8mm |
Depth | 5.8mm |
Height | 2.8mm |
Dimensions | 5.8 x 5.8 x 2.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 1.25Ω |
Series | SRR5028 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 6.5MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 7 |
Minimum Operating Temperature | -40°C |