Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±20% Wire-Wound 475mA Idc Q:52
- RS庫存編號:
- 727-2145
- 製造零件編號:
- SRR7045-181M
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-2145
- 製造零件編號:
- SRR7045-181M
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SRR7045 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR7045 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
規格
Attribute | Value |
---|---|
Inductance | 180 μH |
Maximum DC Current | 475mA |
Package/Case | 7045 |
Length | 7mm |
Depth | 7mm |
Height | 4.5mm |
Dimensions | 7 x 7 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 660mΩ |
Series | SRR7045 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 5MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 52 |