- RS庫存編號:
- 738-1038
- 製造零件編號:
- #919AS-1R0N
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 738-1038
- 製造零件編號:
- #919AS-1R0N
- 製造商:
- Toko
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
D104C Series Magnetically Shielded Wire Wound Chokes
Square dimensions 10.3 x 10.3 x 4.5 mm
RoHS compliant
RoHS compliant
TOKO D104C series fixed inductors are magnetically shielded and suitable for large currents. Additionally the D104C series offers a low DC resistance, and are ideal for DC-DC converter induction applications.
Toko Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 9.7A |
Length | 10.3mm |
Depth | 10.3mm |
Height | 4.5mm |
Dimensions | 10.3 x 10.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 5.9mΩ |
Series | D104C |
Inductor Construction | Wire-Wound |