- RS庫存編號:
- 770-3661
- 製造零件編號:
- V5
- 製造商:
- 3M
- RS庫存編號:
- 770-3661
- 製造零件編號:
- V5
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- SE
產品詳細資訊
G500 Industry Multisystem Headgear
The complete 3M™ G500 Industrial Headgear Combination is supplied with hearing protection and clear polycarbonate visor. A practical, convenient solution for face and hearing protection where no head protection is needed. The visor and visor holder elements are also avaialble individually.
Features and Benefits
A practical, convenient solution for face and hearing protection where no head protection is needed
Clear polycarbonate visor with anti-fog & anti-scratch coating
Can incorporate integrated eye protection (V6 range) which are available in clear, grey and yellow lens options
Thanks to the robust design of the headband, G500 can be used both with and without earmuffs
Polycarbonate visor provides B rated impact protection
Headband is slotted for the attachment of earmuffs
Clear polycarbonate visor with anti-fog & anti-scratch coating
Can incorporate integrated eye protection (V6 range) which are available in clear, grey and yellow lens options
Thanks to the robust design of the headband, G500 can be used both with and without earmuffs
Polycarbonate visor provides B rated impact protection
Headband is slotted for the attachment of earmuffs
Applications
Full adjustability, up/down in 3 positions
Adjustable ratchet harness, 8 adjustable positions
Ventilation channels for improved cooling efficiency
Can be used in conjunction with 3M integrated eyewear
Adjustable ratchet harness, 8 adjustable positions
Ventilation channels for improved cooling efficiency
Can be used in conjunction with 3M integrated eyewear
This face protection kit is ideal for when full face and hearing protection is required without necessarily requiring head protection. It is ideal for operation loud tools where flying debris may be an issues, and for applications such as tree surgery.
Available in this range:
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Note
Standards
EN166:2001
規格
Attribute | Value |
---|---|
Type | Face Shield Holder |