Phoenix Contact MINI COMBICON MC, 8 Way Pluggable Terminal Block

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743

Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c - +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

Approvals

UL (E60425); CSA (LR13631)

規格
Attribute Value
Number of Contacts 8
Pitch 3.81mm
Mounting Type Cable Mount
Termination Method Screw
Type Plug
Current Rating 8A
Body Orientation Straight
Colour Green
Voltage Rating 160 V
Series MINI COMBICON MC
Length 26.67mm
此為已停產產品