- RS庫存編號:
- 811-0708
- 製造零件編號:
- GHG 5123506R0001
- 製造商:
- Eaton
- RS庫存編號:
- 811-0708
- 製造零件編號:
- GHG 5123506R0001
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CEAG Enhanced Coupler
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features and Benefits
Patented plug and turn connections
Heavy duty and high-quality connectors designed for power distribution in industrial settings
Time-saving easy plug-in with low insertion force
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Heavy duty and high-quality connectors designed for power distribution in industrial settings
Time-saving easy plug-in with low insertion force
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
CEAG Crouse-Hinds enhanced BS4343 (IEC309) plugs, sockets and couplers are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used Standard versions. The Enhanced version will ultimately replace the Standard range.
Patented plug and turn connections
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plugs will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plugs will NOT mate with standard sockets and couplers
CEAG Enhanced hazardous area plugs will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plugs
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
Note
Eaton formerly known as CEAG
規格
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54, IP66 |
Series | GHG |
Colour | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +40°C |