Displaytech EMB043TFTDEMO, 4.3in Colour LCD Display Demonstration Board for Microchip Tools

  • RS庫存編號 813-8765
  • 製造零件編號 EMB043TFTDEMO
  • 製造商 Displaytech
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Displaytech Integrated TFT LCD Demonstration Boards

Demonstration and development boards for the Displaytech DTxxBTFT range of colour TFT LCD displays. Controlled by a Microchip PIC24 microcontroller with integrated graphics controller. Includes on-board external SRAM for extra frame-buffer memory as well as SPI Flash memory for storing fonts and images.

Microchip 16-bit PIC24FJ256DA210 microcontoller with integrated graphics
Ilitek ILI9341 TFT driver
2MB SPI serial Flash memory
512KB parallel SRAM (for frame-buffer)
USB socket
ICSP header for PICkit 3 programmer/debug tool (RS 687-2750)
3 x GPIO
Powered from USB connector

Display sizes available:
4.3in 480 x 272 pixels (RS 813-8765)
3.5in 320 x 240 pixels (RS 813-8756)
2.8in 240 x 320 pixels (RS 813-8752)
2.4in 240 x 320 pixels (RS 813-8759)

Displaytech LCD Display Development Kits

規格
Attribute Value
Diagonal Display Size 4.3in
Display Technology Colour LCD Display
Kit Classification Demonstration Board
For Use With Microchip Tools
此為已停產產品