- RS庫存編號:
- 814-6892
- 製造零件編號:
- XVR13G05L
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 814-6892
- 製造零件編號:
- XVR13G05L
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- ID
產品詳細資訊
Schneider XVR Rotating Beacons
The Harmony XVR rotating mirror beacons are pre-wired with super bright LEDs for long-distance visual signalling. These beacons can be used on fork lifts, cranes, hoists and most other industrial applications.
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA 22.2 No. 14.
Approvals
CE, UL recognized EI64353 CCN NKCR, CSA LR44087 Class 3211-03, RoHS.
規格
Attribute | Value |
---|---|
Supply Voltage | 120 V ac |
Light Effect | Rotating |
Lens Colour | Orange |
Mounting Style | Screw Mount |
Bulb Type | LED |
Current Type | AC |
Base Diameter | 130mm |
Housing Colour | Orange |
Lamp Included | Yes |
Series | XVR |
Base Length | 130mm |
Maximum Temperature | +50°C |
Base Width | 130mm |
Minimum Temperature | -30°C |