Molex 87568 Series 3493 Series Number 2mm Pitch 34 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination

  • RS庫存編號 821-6137
  • 製造零件編號 87568-3493
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): SG
產品詳細資訊

Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series

87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention. Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch

Features and Benefits

• High density 2.00 x 2.00 mm grid design
• Pre-loaded upper housing
• Single beam contacts with a long wiping action
• Centre polarization key to prevent mismating
• Centre locking ramp for secure mating connection
• Side latches
• Strain relief available separately

Product Application Information

These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

規格
Attribute Value
Number of Contacts 34
Number of Rows 2
Pitch 2mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method IDT
Current Rating 1A
Voltage Rating 125 V
Series 87568
Contact Material Copper Alloy
Series Number 3493
此產品已停售