TE Connectivity 0.05 Series, Female PCB Edge Connector SMT, 184 Way, 2 Row, 1.27mm Pitch

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

TE Connectivity PCI Card Edge Connectors

Memory Card Connectors

規格
Attribute Value
Body Orientation Straight
Gender Female
Number of Contacts 184
Number of Rows 2
Pitch 1.27mm
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Voltage Rating 203 V ac
Housing Material Thermoplastic
Series 0.05
Minimum Operating Temperature -55°C
Length 128mm
Maximum Operating Temperature +85°C
Depth 15.49mm
Series Number 5145246
Width 8.89mm
此為已停產產品