- RS庫存編號:
- 910-7532
- 製造零件編號:
- 0554 4202
- 製造商:
- Testo
- RS庫存編號:
- 910-7532
- 製造零件編號:
- 0554 4202
- 製造商:
- Testo
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
testo 420 Flow Hood 610 x 1220 mm
The testo 420 flow hood 610 x 1220 mm is lightweight and with flow straightening for more precise measurement at swirl outlets.
Testo Replacement Volume Flow Hood, For Use With 420 Series, 610mm Height - 0554 4202
This volume flow hood from Testo lets you measure the airflow and velocity in your ventilation units. Thanks to its large external dimensions of 610mm (height) x 1220mm (width), it offers broad coverage for use over large air vents. A built-in flow straightener adjusts turbulent airflow for more accurate measurements. At just 2.9kg, it's lightweight for ease of positioning and adjustment. This hood is compatible with measuring instruments from the Testo 420 series for easy data processing.
Features & Benefits
USB cable for simple data transfers
Wide operating temperature range between -5°C and +50°C for use in demanding environments
Wide operating temperature range between -5°C and +50°C for use in demanding environments
Applications
Clean rooms
Food production
Packaging industry
Food production
Packaging industry
How do I set up this volume flow hood?
To set up this hood, first arrange the aluminium frame and pull the hood over the framework. Stretch the lower part of the hood over the measurement base and tightly attach it at two corners using the snap fasteners. Insert the support rods into the top of the hood and into the funnel at the measurement base by precisely following the markings on the hood. You can then insert your measuring instrument into the built-in instrument holder.
規格
Attribute | Value |
---|---|
Accessory Type | Replacement Hood |
For Use With | testo 420 |