- RS庫存編號:
- 920-9565
- 製造零件編號:
- 3990251092
- 製造商:
- Telit
此產品已停售
- RS庫存編號:
- 920-9565
- 製造零件編號:
- 3990251092
- 製造商:
- Telit
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
EVK2 Mobile Comms Evaluation Kit
A versatile evaluation kit from Telit which provides an excellent environment for the development of mobile communications applications based on the Telit GSM/GPRS, UMTS/HSPA, CDMA 1x/EV-DO, and LTE module families. The kit can significantly reduce time-to-market for many wireless application projects. The EVK2 kit includes a motherboard and an adapter board which accepts the appropriate target module. This approach allows the kit to be used with various form factors and product generations and provides a robust, future-proof and flexible working platform. All the basic interfaces such as power input, SIM card holder, audio monitor outputs, RS-232, and USB are included on the motherboard in addition to reset and power switches.
The following Telit interface modules are available for the EV2K motherboard:
Mobile Communications - Telit
規格
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Daughter Board |
For Use With | EVK2 |
Kit Name | UE866 |