VCA821ID Texas Instruments, Programmable Gain Amplifier 60dB, 14-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

規格
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Offset Voltage ±19mV
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Minimum CMRR 60dB
Output Type Swing
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Length 8.75mm
此為已停產產品