Trenz Electronic GmbH TE0703-05 Carrier board for Trenz Electronic modules with 4 x 5 cm form factor TE0703-05

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

The Trenz Electronic TE0703 carrier board provides low-cost connection and extension to all Trenz Electronic 4 x 5 cm SoC micromodules.

2 x VG96 Connectors (Mounting Holes and Solder Pads)
SDIO Port Expander with Voltage-Level Translation
Micro SD Card Connector - Zynq SDIO0 Bootable SD port
4 x User LEDs
D1 and D2 are connected to the Carrier Controller, their function depends on the Firmware
D3 and D4 are connected to the 4x5 Module B2B Connector pins, and are directly controlled by the module
Mini USB Connector (USB JTAG and UART Interface)
USB JTAG and UART Interface (FTDI FT2232H), compatible with Xilinx Tools (also with many other tools)
4 User DIP Switches

規格
Attribute Value
For Use With Trenz Electronic Modules with 4 x 5 cm Form Factor
Featured Device TE0703-05
Kit Name Carrier board for Trenz Electronic modules with 4 x 5 cm form factor
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 1,079.77
(不含稅)
單位
Per unit
1 +
HK$1,079.77