- RS庫存編號:
- 195-4311
- 製造零件編號:
- 2014-15001-000
- 製造商:
- Teledyne LeCroy
此產品已停售
- RS庫存編號:
- 195-4311
- 製造零件編號:
- 2014-15001-000
- 製造商:
- Teledyne LeCroy
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Frontline is pleased to announce the release of the Frontline 802.11 a/b/g/n protocol analyzer. This is the latest addition to the world class suite of Frontline analyzers.
Get the Data You Need - Our built-in ∼250GB buffer means more reliable and complete captures.
The coexistence view combines 802.11 and Bluetooth 4.0 +HS packets into one view with precise timestamp synchronization using Frontline's ProbeSync technology.
Get exact timing information for each packet. The Frontline 802.11 provides reliable and accurate timestamps for all packets.
Analyze devices using the full spectrum of 802.11 protocols - 802.11 a/b/g/n support means you don't have to wonder if an 802.11 protocol is supported.
The coexistence view combines 802.11 and Bluetooth 4.0 +HS packets into one view with precise timestamp synchronization using Frontline's ProbeSync technology.
Get exact timing information for each packet. The Frontline 802.11 provides reliable and accurate timestamps for all packets.
Analyze devices using the full spectrum of 802.11 protocols - 802.11 a/b/g/n support means you don't have to wonder if an 802.11 protocol is supported.
規格
Attribute | Value |
---|---|
Protocols Supported | Bluetooth |
Connectors | USB 3.0 |
Dimensions | 167 x 103 x 53mm |
Height | 53mm |
Length | 167mm |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | 0°C |
Width | 103mm |