- RS庫存編號:
- 225-9327
- 製造零件編號:
- 44.946.03
- 製造商:
- EAO
此產品已停售
- RS庫存編號:
- 225-9327
- 製造零件編號:
- 44.946.03
- 製造商:
- EAO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Flush Adaptor for Actuator and Indicator Lamp
Convert 30mm to 22mm diameter hole
Available with or without legend plate holder
Available with or without legend plate holder
Note
these adaptors are not compatible with any of the emergency stop actuators on the combined start/stop indicator
Standards
IEC 947-5-1 and EN 60-947-5-1.
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.
規格
Attribute | Value |
---|---|
Accessory Type | Bezel Kit |
For Use With | 44 Series |