- RS庫存編號:
- 746-9399
- 製造零件編號:
- XACA971
- 製造商:
- Schneider Electric
5 現貨庫存,可於3工作日發貨。
單價 个
HK$195.78
單位 | Per unit |
1 + | HK$195.78 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 746-9399
- 製造零件編號:
- XACA971
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
規格
Attribute | Value |
---|---|
Accessory Type | Lower Support Ring |
For Use With | Pendant Station |
Series | Harmony XAC |
Better World Verification | Green Premium |
Better World Product | Yes |