- RS庫存編號:
- 913-1677
- 製造零件編號:
- 20.17254.01
- 製造商:
- EOZ
此產品已停售
- RS庫存編號:
- 913-1677
- 製造零件編號:
- 20.17254.01
- 製造商:
- EOZ
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
規格
Attribute | Value |
---|---|
Accessory Type | Cap |
For Use With | DJET Push Button |
Cap Colour | Black |
Dimensions | 13 (Dia.) x 6mm |