Eaton C22 Illuminated Green Push Button NO Maintained

  • RS庫存編號 123-6376
  • 製造零件編號 C22-DRL-G-K10-24-P3
  • 製造商 Eaton
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

C22 Compact Illuminated Push Buttons With Flying Lead

Eaton C22 compact illuminated push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination. C22 series all-in-one design with integral contact block, LED and operator provides a simple solution for all push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Features and Benefits

0.5 m or 1 m flying lead with M12A 4 pole connector
LED illumination
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations

規格
Attribute Value
Push Button Colour Green
Cutout Diameter 22.5mm
Series C22
Push Button Actuation Maintained
Contact Configuration NO
Push Button Style Flat
Illuminated Yes
IP Rating IP67, IP69K
Maximum AC Voltage 230V
Maximum DC Voltage 220V
Push Button Shape Round
Mounting Type Panel Mount
Push Button Diameter 29.7mm
Body Material Plastic
Maximum Operating Temperature +70°C
Maximum Current 4 A
Terminal Type M12 0.5 m Cable
Push Button Material Plastic
Minimum Operating Temperature -25°C
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 370.95
(不含稅)
單位
Per unit
1 +
HK$370.95