- RS庫存編號:
- 815-3878
- 製造零件編號:
- XB7NW37B1
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 815-3878
- 製造零件編號:
- XB7NW37B1
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- MA
產品詳細資訊
Illuminated Push Buttons - Spring Return Push
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Push button with integral LED
Spring return push
Ergonomic design in different colours
Easy to install
N/O or N/C contacts
Complete unit
Robust, durable controls for industry and buildings
Spring return push
Ergonomic design in different colours
Easy to install
N/O or N/C contacts
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
規格
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Clear |
Contact Configuration | SPST |
Push Button Style | Round |
Series | XB7 |
Manufacturer Part No. | XB7NW37B1 |
Maximum DC Voltage | 24V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum AC Voltage | 24V |