Schneider Electric Harmony XB6 Illuminated Red Push Button Momentary

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MA
產品詳細資訊

Illuminated Pushbuttons - Extended, Spring Return

XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs
Illuminated
Extended, spring return operator

規格
Attribute Value
Push Button Colour Red
Cutout Diameter 16.2mm
Series Harmony XB6
Push Button Actuation Momentary
Push Button Style Square
Illuminated Yes
IP Rating IP65
Maximum AC Voltage 240V
Maximum DC Voltage 250V
Illumination Voltage 12 24V
Mounting Type Flush Mount
Terminal Type Quick Connect, Solder Tag
Maximum Current 3 A ac, 220 mA dc
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
4 在3 工作日內發貨 (海外庫存)
4 在4 工作日內發貨 (海外庫存)
單價 個
HK$ 313.17
(不含稅)
單位
Per unit
1 +
HK$313.17